Bosch 06039E2000 AdvancedDrill 18V-80 Cordless Drill 78Nm Torque QuickSnap

MPN
06039E2000
Brand
Bosch DIY
EAN-13
4053423239621
Order Code
02-1459
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden 06039E2000 Cordless Drill is a versatile power tool with an 18.0 V battery, designed for flexibility and convenience. Its QuickSnap feature allows for easy bit changes, making it ideal for a range of DIY projects and home repairs. This cordless screwdriver is perfect for drilling and screwdriving in wood, metal, and plastic.
Voltage 18.0V
Type Cordless drill
Battery Capacity 1.5Ah
Battery technology Lithium-ions
Height 239mm
Length 195mm
Max. Torque 78Nm
Nominal Voltage 18.0V
Torque levels 22+1
Width 62mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot