Bosch 06039E1000 Home & Garden UniversalFan Desk Fan Green/Black 18V

MPN
06039E1000
Brand
Bosch DIY
EAN-13
4053423233728
Order Code
02-1457
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £103.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Bosch Home and Garden UniversalFan is a versatile and compact desk fan in a green and black design. It's a free-standing air blower ideal for personal use in home or office environments. This 06039E1000 model efficiently circulates air, providing a refreshing breeze.
Type Desk fan
Voltage 18 V
Air Flow 1000 m³/h
Auto oscillating No
Battery Capacity 0.15mAh
Battery technology Lithium-Ion (Li-Ion)
Control Type Rotary
Depth 316mm
Fan diameter 22.5cm
Fan speed (max) 1500 RPM
Handle(s) Yes
Height 432mm
Height adjustment No
Housing Material Plastic
Manual Yes
Operating Voltage 18V
Package depth 316mm
Package height 432mm
Package Type Box
Package weight 3.17kg
Package width 261mm
Placement Ceiling, Floor, Wall
Power consumption (standby) 1.2W
Power source type Battery
Product colour Black, Green, Red
Speeds 3
Swivel range (max.) 180°
Tilt angle 180°
Weight 2.3kg
Width 261mm
Wing colour Black

Reviews

Be the first to submit a review

Trustpilot