Bosch 06039D7100 UniversalImpact Cordless Drill 18V Li-ion w/o Battery

MPN
06039D7100
Brand
Bosch DIY
EAN-13
4053423230871
Order Code
02-1438
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £80.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Home and Garden 06039D7100 UniversalImpact 18V-60 is a versatile cordless drill. This power tool operates at 18V and utilises a Li-ion battery, although it is sold without a battery or charger. It's ideal for drilling and screwdriving tasks around the home.
Voltage 18V
Type Cordless drill
Battery Included No
Battery Capacity 2 Ah
Chuck Type Keyless
Chuck Size 1 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery charger included No
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Blow count 28500 /min
Built-in light Yes
Charging Time 60 min
Chuck capacity (max) 1.3cm
Depth 177mm
Dim (L x W x H) 56 x 165 x 232 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.5cm
Hammer drilling No
Height 232mm
Idle speed (details) 1900 U/min
Idle speed (max) 1900 RPM
Idle speed (min) 500 RPM
Length 56mm
Max. drill diameter 35mm
Max. Torque 60Nm
Motor type Brushless
Number of Batteries 0
Number of gears 2
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Green
Product design Pistol grip drill
Removable battery Yes
Rotational speed range 1900 U/min
Screw diameter (max) 1cm
Screwdriving Yes
Technology Li-ion
Torque (max) 60 N·m
Torque levels 20
Torque settings 20
Transmission type 2-speed
Vibration level uncertainty (metal drilling) 1.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 1.0kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot