Bosch 06039D6001 Universal Hammer Cordless Drill 18V Li-ion No Battery

MPN
06039D6001
Brand
Bosch DIY
EAN-13
4053423233322
Order Code
02-1431
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Home and Garden offers the Universal Hammer, a cordless hammer drill designed for versatility and mobility. This 18 V Li-ion power tool is ideal for heavy-duty drilling tasks in wood, metal, and masonry without the hassle of cords. The Bosch Home and Garden 06039D6001 model comes without a battery or charger, making it suitable for users who already own compatible Bosch tools.
Voltage 18V
Type Cordless hammer drill
Chuck Type SDS Plus
Adjustable speed Yes
Chiseling Yes
Depth 307mm
Dim (L x W x H) 307 x 84 x 207 mm
Drilling Yes
Drilling diameter in concrete (max) 1.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 2.5cm
Hammer drilling Yes
Height 207mm
Impact energy (max) 2 J
Impact rate (max) 5400 IPM
Impact rate (min) 0 IPM
Length 307mm
Manual Yes
Max. screw Ø 6mm
Number of gears 2
Power Source Battery
Product colour Black, Green
Quick release system Yes
Rated speed (max) 2000 RPM
Rated speed (min) 0 RPM
Reverse Yes
Rotational speed range 2000 rps
Soft grip Yes
Technology Li-ion
Weight 2kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot