Bosch 06039D6000 UniversalHammer 18V Cordless Drill Light & Powerful

MPN
06039D6000
Brand
Bosch DIY
EAN-13
4053423229141
Order Code
02-1430
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Home and Garden UniversalHammer is a cordless hammer drill operating at 18 V, ideal for versatile DIY projects. This power tool provides robust performance without the hassle of cords, although it requires a separate battery purchase. Its typical applications include drilling into wood, metal, and masonry, making it perfect for home improvement tasks.
Voltage 18V
Type Cordless hammer drill
Battery Capacity 2.5 Ah
Chuck Type SDS Plus
Adjustable speed Yes
Battery Voltage 18 V
Chiseling Yes
Depth 307mm
Dim (L x W x H) 307 x 84 x 208 mm
Drilling Yes
Drilling diameter in concrete (max) 1.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 2.5cm
Hammer drilling Yes
Height 208mm
Idle speed (max) 2000 RPM
Impact energy (max) 2 J
Impact rate (max) 5400 IPM
Impact rate (min) 2000 IPM
Length 307mm
Max. screw Ø 6mm
Number of Batteries 0
Power Source Battery
Product colour Black, Green
Reverse Yes
Rotational speed range 2000 rps
Soft grip Yes
Technology Li-ion
Weight 2kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot