Bosch 06039A9070 PRA MultiPower Cordless Radio 10.8/14.4/18 LI

MPN
06039A9070
Brand
Bosch DIY
EAN-13
3165140841283
Order Code
85-9444
Country of Origin
China

Discontinued


This cordless radio from Bosch is an ideal companion for providing entertainment while working, DIYing or doing other leisure activities. The radio has been manufactured to a high standard and is equipped with a host of excellent features, including the robust design with multiple handles, making it easy to transport.

The radio offers very good sound quality and has various options for connecting to mobile devices. In addition to a Bluetooth interface, the mobile speaker has two AUX inputs providing immediate access to music. The built-in tuner receives FM and AM stations - 10 x FM and AM stations can also be stored.


  • Quick and easy to connect to other devices via Bluetooth or the aux port
  • Back compartment for storing cable and smartphone
  • 3.5W speakers, equaliser and stereo sound for good sound quality
  • Radio frequency range: AM 522 – 1.611 kHz
  • Radio frequency range: FM 87.5 – 108.0 MHz
  • Input voltage: 220 – 240V
  • Powered by a mains adapter or Bosch 10.8V/14.4V/18V lithium-ion batteries
  • Manufacturer's part 06039A9070

Supplied with: aux-In cable, mains adapter and 2 x 1.5V LR03 (AAA) batteries.
Type Radio
Input Voltage 220 – 240V
Voltage 220 to 240V

Trustpilot