Bosch 06039A1100 Universal LED Torch Monochrome Home and Garden Use

MPN
06039A1100
Brand
Bosch DIY
EAN-13
3165140893121
Order Code
02-1084
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bosch Home and Garden LED Torch Universal Lamp 18 is a versatile, rechargeable handheld light ideal for use in workshops and other practical settings. With its powerful spotlight capabilities and durable design, it ensures excellent visibility in dark environments. This monochrome torch, model number 06039A1100, offers reliable illumination for both indoor and outdoor tasks.
Type Torch
Batteries 0
Bulb technology LED
Bulb Type LED (monochrome)
Light Duration (high) 1000min
Luminous Flux 100 lm
Product colour Black, Green
Product type description Arbeitsleuchte
Total luminous flux 100lm
Weight 0.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot