Bosch 060397690B DIY EasySander 12 V Cordless Sander w/o Battery Compact

MPN
060397690B
Brand
Bosch DIY
EAN-13
3165140886604
Order Code
02-0998
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £77.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Home and Garden EasySander 12 is a cordless multifunction sander ideal for intricate sanding tasks. It operates without a battery, allowing for flexible usage across various projects. This sander is perfect for both fine finishing and detailed sanding work.
Type Cordless multifunction sander
Voltage 12V
Battery Capacity 2.5Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Charging Time 1 h
Idle oscillation rate 0 - 22000 /min
Idle oscillation rate (max) 22000 OPM
Idle oscillation rate (min) 11000 OPM
Idle speed (max) 22000 RPM
Number of power packs included 0
Orbit diameter 1.2mm
Oscillating orbit diameter 1.2mm
Power Source Battery
Sander type Multi sander
Sanding media fixing Velcro
Sanding surface 0.0104m²
Sound level uncertainty 3 dB
Sound power level 80 dB
Sound pressure level 70 dB
Uncertainty K 1.5 m/s²
Vibration emission 5.5 m/s²
Weight 700g

Reviews

Be the first to submit a review

Trustpilot