Bosch 0603951G01 PSR 14.4-2 Cordless Drill 14.4V 1.5 Ah NiCd Battery x 2 & Case

MPN
0603951G01
Brand
Bosch
EAN-13
3165140404853
Order Code
60-8168

Discontinued


These PSR 14-2 Cordless Drills from Bosch are available with a range of case and battery options.

Bosch Electronic speed control: accelerate from 0 - max. using the trigger switch. PowerLight - your workpiece is always well lit and clearly visible thanks to the built-in LED. Run-out brake and lock-off switch. Quick-change battery pack. Softgrip for a better and more comfortable hold. Bit storage on the housing
Quick release drill chuck. Bosch Auto-lock for fastest and simplest change of tool. Torque pre-selection. Bosch electronics speed control. Built in working light (Power Light). Right/left motion. Fast stop brake. Locking device. Quick change of rechargeable battery. Soft grip.


  • Type: Cordless drill 14.4V
  • Model: PSR 14.4-2
  • Application: screwdriving / drilling
  • Power tool features: Battery x 2/ case
  • Voltage: 14.4V DC
  • Battery & PSU technology: NiCd
  • Capacity (mAh/ Ah): 1.5Ah
  • No. of power packs included: 2
  • Manufacturer's part no.: 0603951G01

2 x 1.5 Ah NiCd battery, 1h fast battery charger, Case.



Trustpilot