Bosch 0603944667 PSR 960 Cordless Drill 9.6V 1.3 Ah NiCd & Battery, Case

MPN
0603944667
Brand
Bosch
EAN-13
3165140278195
Order Code
60-7802

Discontinued


These PSR 960 Cordless Drills from Bosch are available with a range of case and battery options.

Bosch Electronic speed control: accelerate from 0 - max. using the trigger switch. Softgrip for a better and more comfortable hold. Run-out brake and lock-off switch. Quick-change battery pack. Bit storage on the housing
Electric brake. Small and compact case. Forward/reverse operation. Switch-on lock.


  • Type: Cordless drill 9.6V
  • Model: PSR 960
  • Application: screwdriving / drilling
  • Power tool features: Battery/ case
  • Voltage: 9.6V DC
  • Battery & PSU technology: NiCd
  • Capacity (mAh/ Ah): 1.3Ah
  • No. of power packs included: 1
  • Manufacturer's part no.: 0603944666

Rechargeable battery, charging device, Standard-Bit, Case.



Trustpilot