Bosch 0603687001 Inspection Camera Compact Design Easy Access

MPN
0603687001
Brand
Bosch DIY
EAN-13
4059952648286
Order Code
02-0981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden's 0603687001 UniversalInspect is a versatile inspection camera featuring a flexible gooseneck for hard-to-reach areas. Ideal for pipe and confined space inspections, this endoscopic camera provides clear visuals on its display. It is perfect for home maintenance and DIY enthusiasts seeking a reliable videoscope solution.
Type Inspection Camera
Misc Attribute UniversalInspect
Probe Diameter 8mm
Probe Length 950mm
Resolution 320 x 240pixel

Reviews

Be the first to submit a review

Trustpilot