Bosch 06036723Z0 UniversalDistance 50C Laser Accurate to 50m Bluetooth

MPN
06036723Z0
Brand
Bosch DIY
EAN-13
4053423245202
Order Code
02-0955
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch Home and Garden's UniversalDistance 50C is a laser range finder with Bluetooth connectivity and a 50-metre measurement range. It is ideal for accurately measuring lengths, distances, and areas in home and garden projects. The device is perfect for DIY enthusiasts and professionals needing precise distance measurements.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Dim (L x W x H) 100 x 42 x 22 mm
Height 22mm
Laser Category 2
Laser wavelength 635nm
Length 100mm
Max. reading range 50m
Min. reading range 0.05m
Misc Attribute UniversalDistance 50C
Reading time (max.) 4s
Weight 84g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot