Bosch 0603663BZ0 Advanced 360 Cross Line Laser 12m Range 1pc

MPN
0603663BZ0
Brand
Bosch DIY
EAN-13
4053423245165
Order Code
02-0923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £290.00 £246.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 16/11/2026

Bosch Home and Garden produces the AdvancedLevel 360 Cross line laser, which has a maximum range of 12 metres. This laser level is ideal for precise alignment tasks at home or in the garden. Typical applications include interior decorating, shelving installation, and aligning fixtures.
Type Cross line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 117mm
Fan angle (horizontal) 360°
Height 126mm
Laser Class 2
Laser diode 500-540 nm (< 10mW)
Length of signalling route 24m
Leveling time 4 s
Levelling accuracy (±) 0.4 mm/m
Maximum range 24m
Misc Attribute AdvancedLevel 360
Number of batteries supported 4
Operating altitude 0 - 2000m
Operating temperature (T-T) -5 - 40°C
Operating Time 4 h
Package Type Box
Power Source Battery
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 12m
Safety glasses included No
Self-levelling Yes
Self-levelling range (±) 4°
Storage temperature (T-T) -20 - 70°C
Tripod included No
Tripod mounting supported Yes
Tripod thread 1/4
Weight 520g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot