Bosch 0603663AZ0 Atino Multi-line Laser Handy DIY Alignment Tool

MPN
0603663AZ0
Brand
Bosch DIY
EAN-13
4053423245066
Order Code
02-0919
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £69.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch Home and Garden's Atino Multi-line laser is a versatile precision tool. The device offers easy alignment and levelling with its 360-degree line projection. Ideal for home renovations, it ensures accuracy in hanging shelves and pictures.
Type Multi-line laser
Accuracy 0.3°C
Accuracy (+/-) 0.3°
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 2m
Misc Attribute Atino
Power Supply 1 x AA 1.5 V batteries
Range (max.) 2.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot