Bosch 0603663A03 Atino Multi-Line Laser Accurate DIY Alignments

MPN
0603663A03
Brand
Bosch DIY
EAN-13
4059952648002
Order Code
02-0907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden's Atino Multi-line laser, model 0603663A03, ensures precise levelling with its versatile design. The device features multiple laser lines for enhanced accuracy in aligning objects. This tool is ideal for DIY projects requiring straight lines, such as hanging pictures or installing shelves.
Type Multi-line laser
Accuracy 0.3°C
Accuracy (+/-) 0.3°
Battery type AA
Battery Voltage 1.5 V
Calibrated to Manufacturer's standards (no certificate)
Depth 124mm
Height 62mm
Laser Class Class 2
Laser diode 630 - 650 nm (< 10 mW)
Laser measuring stage Yes
Manual Yes
Maximum range 1.7m
Misc Attribute Atino
Number of batteries supported 1
Number of laser lines 1
Number of laser points 1
Package Type Box
Power Source Battery
Power Supply 1 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 2.2m
Self-levelling range (±) 270°
Weight 280g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot