Bosch 06036636Z0 Quigo Plus Cross Line Laser 7m Range 1pc

MPN
06036636Z0
Brand
Bosch DIY
EAN-13
4053423250541
Order Code
02-0898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Home and Garden Quigo Plus is a cross line laser capable of projecting precise guides with a range of up to 7 metres. This tool is perfect for beginners and DIY enthusiasts looking for easy levelling and alignment in various home projects. Manufactured by Bosch, the Quigo Plus is known for its user-friendly design and versatility in indoor applications.
Type Cross line laser
Accuracy ± 0.8mm/m
Accuracy (+/-) 0.8mm/m
Battery Included Yes
Battery type AAA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 650mm
Height 650mm
Laser Class 2
Laser Colour Red
Laser diode 630-650 nm
Length of signalling route 7m
Leveling time 6 s
Levelling accuracy (±) 0.8 mm/m
Maximum range 12m
Misc Attribute Quigo Plus
Number of batteries included 2 pc(s)
Number of batteries supported 2
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 5 - 40°C
Operating Time 5 h
Package Type Box
Power Source Battery
Power Supply 2 x AA 1.5 V batteries
Product colour Black, Green, Metallic
Quantity per pack 1 pc(s)
Range (max.) 7m
Self-levelling Yes
Self-levelling range (±) 4°
Storage temperature (T-T) -20 - 70°C
Target card Yes
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Wavelength 635 nm
Weight 270g
Width 650mm

Reviews

Be the first to submit a review

Trustpilot