Bosch 0603663602 Quigo Plus Cross Line Laser Max Range 7m 1pc

MPN
0603663602
Brand
Bosch DIY
EAN-13
4059952647937
Order Code
02-0897
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £65.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden Quigo Plus is a cross line laser with a maximum range of 7 metres. This level tool, identified by the part number 0603663602, is perfect for precise alignment and installation tasks. The Bosch Home and Garden 0603663602 cross line laser is ideal for home renovation and DIY projects.
Type Cross line laser
Accuracy ± 0.8mm/m
Accuracy (+/-) 0.8mm/m
Battery type AAA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Red
Laser Class 2
Laser diode 635 nm (< 1 mW)
Length of signalling route 7m
Leveling time 6 s
Levelling accuracy (±) 0.8 mm/m
Misc Attribute Quigo Plus
Number of batteries supported 2
Power Source Battery
Power Supply 2 x AA 1.5 V batteries
Product colour Black, Green
Range (max.) 7m
Self-levelling Yes
Self-levelling range (±)
Tripod mounting supported Yes
Tripod thread 1/4
Weight 270g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot