Bosch 06033E5000 UniversalGrind 18V Cordless Angle Grinder Quick-Change

MPN
06033E5000
Brand
Bosch DIY
EAN-13
4053423237214
Order Code
02-0859
Country of Origin
Hungary

Discontinued


The Bosch Home and Garden UniversalGrind 18V-75 is a cordless angle grinder designed for versatility and ease of use. With its 115 mm disc size and 18 V power, it is ideal for cutting and grinding materials in various DIY projects. This portable power tool is suitable for tasks such as metalwork, tile cutting, and other home improvement applications.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Adjustable protective guard Yes
Adjustable speed Yes
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Grinding disc diameter 11.5cm
Height 121mm
Idle speed (max) 12000 RPM
Length 315mm
Low battery alert Yes
Mandrel thread M14
Power Source Battery
Product colour Black, Green
Removable battery Yes
Restart protection Yes
Weight 1.7kg
Weight, information without rechargeable battery
Width 144mm

Trustpilot