Bosch 06033E4100 UniversalOrbit Cordless Router Green 18V Polypropylene

Order Code:

13-7657

Brand: Bosch DIY MPN: 06033E4100 EAN-13: 4053423251470
Qty Unit Price (Inc VAT)
1+ £111.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch 06033E4100 UniversalOrbit Cordless Router Green 18V Polypropylene is a versatile and efficient power tool designed for precision routing applications. This cordless router operates on an 18V battery, providing ample mobility and ease of use in various settings without the limitations of cords. Constructed with durable polypropylene, it ensures resilience and longevity in demanding environments. The router is particularly suitable for woodworking tasks, including edge trimming, moulding, and decorative grooving, catering to both professional engineers and advanced DIY enthusiasts. Its robust design and reliable operation make it an essential tool for projects requiring intricate detail and precision cutting.
Type Cordless router
Battery charger included No
Battery Voltage 18 V
Carrying case No
Commodity code 84672920
Country of origin Germany
Depth 144mm
Diameter of oscillating circuit 125mm
Grinding disc diameter 125mm
Height 154mm
Multi sander features Orbital
No-load vibration frequency 10000-230001/min
Nominal Voltage 18.0V
Package depth 305mm
Package height 170mm
Package type Box
Package weight 1.61 kg
Package width 140mm
Power Source Battery
Product colour Green
Product Type Cordless router
Removable battery Yes
Sander type Orbital sander
Sanding disc diameter 12.5 cm
Sandpaper included Yes
Weight 1 kg
Width 122mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot