Bosch 06033E3100 Universal Sander 18V-10 Ergonomic Dust-Free No Battery

MPN
06033E3100
Brand
Bosch DIY
EAN-13
4053423232073
Order Code
02-0858
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £91.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Home and Garden UniversalSander 18V-10 is a versatile 18 V sander designed for efficient and precise woodwork and finishing tasks. This compact and ergonomic sander is ideal for sanding furniture, doors, and various wood surfaces. Known for its reliable performance, the Bosch 06033E3100 Router enhances productivity with its seamless operation in home improvement projects.
Type Router
Voltage 18V
Battery Capacity 2.5 Ah
Battery Voltage 18 V
Battery weight 1kg
Depth 279mm
Height 154mm
Idle oscillation rate (max) 22000 OPM
Idle oscillation rate (min) 12000 OPM
Number of power packs included 0
Orbit diameter 1.6mm
Oscillating orbit diameter 1.6mm
Power Source Battery
Product colour Black, Green
Sander type Orbital sander
Soft grip Yes
Weight 800g
Width 99mm

Reviews

Be the first to submit a review

Trustpilot