Bosch 06033D2100 AdvancedOrbit 18 Router 18V Ø125mm ergonomic for sanding

MPN
06033D2100
Brand
Bosch DIY
EAN-13
3165140874618
Order Code
02-0846
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Home and Garden AdvancedOrbit 18 06033D2100 is a powerful router, operating at 18 volts and accommodating a 125 mm diameter. This tool is ideal for precise sanding and routing applications, making it perfect for both DIY enthusiasts and professional woodworkers. As it comes without a battery, users will need to supply their own power source for optimal performance.
Voltage 18V
Type Router
Battery Included No
Battery technology Lithium-Ion (Li-Ion)
Abrasive surface area Ø 125mm
Adjustable speed Yes
Batteries included No
Battery charger included No
Battery Voltage 18 V
Built-in light No
Carrying case No
Commodity Classification Automated Tracking System (CCATS) 84672920
Customs product code (TARIC) 84672920
Depth 150mm
Dust bag included Yes
Dust extraction port Yes
Eccentricity 1.6mm
Height 125mm
Housing Material Plastic
Idle oscillation rate 6000 - 24 000 /min
Idle oscillation rate (max) 24000 OPM
Idle oscillation rate (min) 6000 OPM
Idle speed (max) 12000 RPM
Idle speed (min) 3000 RPM
Number of batteries included 0 pc(s)
On/off switch Yes
Orbit diameter 3.2mm
Package depth 199mm
Package dimensions (WxDxH) 270 x 199 x 130 mm
Package height 130mm
Package Type Box
Package weight 1.7kg
Package width 270mm
Pallet gross height 117cm
Pallet gross length 120cm
Pallet gross width 100cm
Power Source Battery
Product colour Green
Products per pallet 120 pc(s)
Products per pallet layer 20 pc(s)
Quantity per pack 1 pc(s)
Removable battery Yes
Sander type Random orbital sander
Sanding Disc Diameter 12.5cm
Sanding plate dimension over corner 12.5cm
Sandpaper included Yes
Shipping (inner) cases per master (outer) case 1 pc(s)
Soft grip Yes
Telescopic handle No
UK Trade Tariff code 84672920
Vibration level (sanding) 4.5 m/s²
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 1.4kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot