Bosch 06033A2070 PWS 700-115 Angle Grinder 701W 115mm

MPN
06033A2070
Brand
Bosch DIY
EAN-13
3165140593892
Order Code
85-9943
Country of Origin
Hungary
Qty Unit Price (Inc VAT) Pack Price
Per 10 Units
10+ £76.18 £761.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 21/06/2026

The Bosch PWS 700-115 Angle Grinder's compact design and low weight make for safe and controlled handling at all times. This versatile machine is ideal for cutting off, cutting to length, grinding and brushing metal, tiles and concrete blocks.


  • Coded protective guard prevents incorrect fitting
  • Handle can be mounted on either side for user comfort
  • Improved endurance and control due to low weight
  • Easy, tool-free disc changes using spindle lock
  • Patented Dust Protection System prevents grinding or cutting dust from collecting in the ball bearing
  • Supplied complete with Handle and Quick Adjustment Protective Guard
  • Bosch type PWS 700-115
Voltage 230V
Type Corded Angle Grinder
Power 701W
Disc Diameter 115mm

Questions

*Question functionality currently disabled
Question by: Product code: 85-9943

Q. How many disc's does it come with

A. Hi John, thank you for your question. These are not supplied with any discs as various options are available.

Reviews

Be the first to submit a review

Trustpilot