Bosch 0603393200 PBH 3000 FRE SDS-PLUS Rotary Hammer 750W & Case

MPN
0603393200
Brand
Bosch
EAN-13
3165140430265
Order Code
60-7453
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £370.00 £314.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These PBH 3000 FRE Rotary Hammer Drills from Bosch are SDS-PLUS compatible.

Quick, strong and versatile with adaptor-drill chuck.
Forceful hammering in concrete and masonry work. Chisels, drills and screws. Pneumatic Bosch hammer mill - highest impact on hard materials independent of contact pressure.Bosch-SDS-adaptor-drill chuck for normal round shank drill. Ergonomic Slimline-Design with Soft grip for fatigue free work. Integrated chisel function with Vario-Lock - the working position of the chisel can be selected as desired. Bosch-SDS-plus tool holder - fast and tool-less interchang of the tool and optimal force transfer. Impact hammer for drilling in metal and wood.· Bosch-Electronic: Speed control with trigger switch and wheel- for material appropriate work.


  • Type: Hammer drill
  • Model: PBH 3000 FRE
  • Tool holder: SDS-PLUS
  • Power tool features: case
  • Functions: Roto stop/ hammer stop
  • Voltage: 230V AC
  • Power: 750 W
  • RPM range: 1450 rpm
  • Impact (max.): 2.8 J
  • Blow count: 0 - 4000 /min
  • Transmission type: 2-speed
  • Manufacturer's part no.: 603393200

2 x chisel, drill chuck, Plug feed, Case.


Type Hammer drill
Power 750w
Chuck Type Keyless
Adjustable speed Yes
Blow count 0 - 4000 /min
Drilling diameter in concrete (max) 2.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Impact (max.) 2.8 J
Impact energy (max) 2.8 J
Impact Rate 4000 bpm
Input power 750 W
Output Power 750 W
Power Source AC
Reverse Yes
Transmission type 2-speed
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot