Bosch 0603340300 PSS 300 AE Sander 250W 115 x 230mm

MPN
0603340300
Brand
Bosch
EAN-13
3165140337564
Order Code
60-7525
Qty Unit Price (Ex VAT)
1+ £196.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PSS sanders from Bosch use a hook and loop system and have dust extraction holes in the sanding plate. The sanders are available with 3 different sheet sizes to suit your particular application.


  • Category: Sander
  • Oscillation diameter: 1.8mm
  • Oscillation rate: 14000 - 24000 /min
  • Weight: 1800g
  • Manufacturer's part no.: 2608606085
Type Random-orbit sander

Reviews

Be the first to submit a review

Trustpilot