Bosch 0603340071 PSS 200 A Orbital Sander 200W

Order Code:

85-9909

Brand: Bosch DIY MPN: 0603340071 EAN-13: 3165140399128

Discontinued


Buy Bosch PSS 200 A Orbital Sander 200W – the ideal solution for extremely high surface quality on large surfaces with fast sanding progress, guaranteeing fast and fine sanding on wood or metal.


  • Powerful 200 watt motor
  • Sanding surface 92 x 182mm
  • Velcro-type fastening for fast and convenient sanding sheet changes
  • Bosch micro filter system
  • Built-in dust extraction element sucks over 80% of the dust directly into the micro filter box
  • Connection for external dust extraction
  • Low vibration construction
  • Softgrip for comfortable working
  • Good handling for both left and right handed use
  • Easy one or two-hand operation for sanding on edges and in angles
  • Bosch type PSS 200 A
Type Orbital sander
Voltage 230V
Power Output 200W
Pad Size 185 x 93mm
Power ul 200 watt motor
Sanding surface 92 x 182mm

Trustpilot