Bosch 0603339003 PDA 180 Delta Sander 180W 92 x 92 x 92mm

MPN
0603339003
Brand
Bosch
EAN-13
3165140182966
Order Code
60-7425
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PDA 180 Delta sander from Bosch has a hook and loop pad for easy replacement of the sandpaper. Ideal for getting into corners, hard to reach areas or on small surfaces.


  • Category: Delta sander
  • Oscillation rate: 18,400 /min
  • Manufacturer's part no.: 2607019500

Suitable sandpaper: 93 mm, 6 hole Hook & Loop system.
3 sanding discs for wood and stone.
Idle oscillation rate (max) 18400 OPM
Idle speed (max) 9200 RPM
Input power 180 W
Oscillating orbit diameter 1.5mm
Oscillation Rate 18,400 /min
Output Power 80 W
Power Source AC
Product colour Black, Green
Sander type Delta sander
Sanding plate dimension over corner 9.2cm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot