Bosch 06032A7000 UniversalTacker 18V Adaptable Stapler w/o Battery

MPN
06032A7000
Brand
Bosch DIY
EAN-13
4059952610559
Order Code
02-0831
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalTacker 18V-14 is a battery-powered stapler designed for efficient fastening tasks. It uses Type 53 staples with lengths between 6 to 14 mm, ideal for various home or garden projects. Without a battery included, it is perfect for lightweight construction and DIY applications.
Type Battery-powered stapler
Staple Size Type 53
Staple Leg Length 6 - 14mm
AC input voltage 18 V
Adjustable stapling force Yes
Depth 210mm
Dim (L x W) 210 mm x 215 mm
Height 215mm
LED indicators Battery level, Charging
Length 210mm
Max. nail length 14mm
Nail type Type 48
Number of power packs included 0
Power Source Battery
Product colour Green
Tacking Yes
Voltage 18V
Weight 1.3kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot