Bosch 06032A2070 Gluepen Cordless Glue Gun

MPN
06032A2070
Brand
Bosch DIY
EAN-13
3165140705851
Order Code
85-9416
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 21 despatched in 4 working days

This glue gun from Bosch is an ideal tool around the house and workplace when gluing is required. Thanks to its practical pen shape and cordless operation, the tool can be used to glue virtually all materials such as paper, cardboard, textiles, leather and cork. Wood, metal, plastic and even stone can also be cleanly and precisely fixed with the GluePen.

The pen is easy and fast to use - simply insert a glue stick, switch on the tool, heat up the glue, and after only 15 seconds you can start gluing.


  • Quick and handy glue pen – doesn't clog, doesn't dry out
  • Instant adhesion after a few seconds
  • Charging with Bosch micro USB charger
  • Clean working thanks to automatic glue retraction
  • Gap-filling glue application even on uneven surfaces
  • Energy-saving due to Auto-Off – automatic shutdown after 10 minutes
  • Battery voltage: 3.6V
  • Machine weight: 0.142kg
  • Manufacturer's part 06032A2070

Supplied with: micro USB charger and 4 x glue sticks (UltraPower).

Supply Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot