Bosch 06032A1101 PBS 75 AE Belt Sander Set 750W 76 x 165mm

MPN
06032A1101
Brand
Bosch
EAN-13
3165140633192
Order Code
60-7573
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £236.61 £201.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PBS 75 belt sanders from Bosch have a sanding area of 76 x 165mm and are available in 710 and 750W versions. The 750W version is also available in a set which set includes: PBS 75AE belt sander, 80 grit sanding belt, clamps for stationary work, parallel/angle fence, and a carrying case.


  • Category: Belt sander
  • Belt dimensions: 75 x 533mm
  • Belt speed: 200 - 350 m/min
  • Weight: 3.5kg
  • Length: 165mm
  • Width: 76mm
  • Manufacturer's part no.: 2609256345

Set includes: PBS 75AE belt sander, 80 grit sanding belt, clamps for stationary work, parallel/angle fence, and a carrying case.
AC input voltage 230 V
Idle belt speed (max) 350 m/min
Idle belt speed (min) 200 m/min
Input power 750 W
Power 750 W
Power Source AC
Product colour Green, Grey
Sander type Belt sander
Sanding plate size (WxD) 76 x 165 mm
Sandpaper included Yes
Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot