Bosch PBS 75 A Belt Sander 710 to 750W 76 x 165mm

Bosch Brand: Bosch

The PBS 75 belt sanders from Bosch have a sanding area of 76 x 165mm and are available in 710 and 750W versions. The 750W version is also available in a set which set includes: PBS 75AE belt sander, 80 grit sanding belt, clamps for stationary work, parallel/angle fence, and a carrying case.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Idle belt speed (max) Idle belt speed (min) Input power Product colour Power Power Source Sander type Sanding plate size (WxD) Sandpaper included Weight
Bosch 06032A1100 PBS 75 AE Belt Sander 750W 76 x 165mm
Bosch 06032A1100 PBS 75 AE Belt Sander 750W 76 x 165mm
Standard range
Order code: 60-7572
MPN: 06032A1100

Despatched within 4 working days - 2 in stock
1+ £181.86
Price per unit Ex VAT
750 W AC Belt sander 76 x 165 mm Yes 3.5kg
Bosch 06032A1101 PBS 75 AE Belt Sander Set 750W 76 x 165mm
Bosch 06032A1101 PBS 75 AE Belt Sander Set 750W 76 x 165mm
Standard range
Order code: 60-7573
MPN: 06032A1101

Despatched within 4 working days - 2 in stock
1+ £201.12
Price per unit Ex VAT
230 V 350 m/min 200 m/min 750 W Green, Grey 750 W AC Belt sander 76 x 165 mm Yes 3.5kg

Trustpilot