Bosch 060326A170 POF 1200AE 1/4" Plunge Router 1200W 240V

MPN
060326A170
Brand
Bosch DIY
EAN-13
3165140451659
Order Code
85-9937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch POF 1200AE ¼in. Plunge Router's powerful 1200W motor makes it suitable for use with all types of wood.


  • Bosch Electronic Speed Control with setting wheel and accelerator switch
  • Integrated spindle lock for quick and easy bit changes
  • Bosch SDS system enables easy, tool-free insertion of the template guide
  • Dust extraction port for dust-free working
  • Transparent chip guard protects against flying chips while maintaining visibility
  • Outstanding ergonomic design with softgrip
  • Supplied complete with Centring Pin, Template Guide, 8mm Straight Bit, 3x Collets, Open-ended Spanner, Parallel Guide and Dust Extraction Adaptor
  • Bosch type POF1200AE
Plunge Depth 55mm
Collet Capacity 6.35mm
Input power 1200W
No load speed 11000 to 28000rpm

Reviews

Be the first to submit a review

Trustpilot