Bosch 0603264800 AdvancedGlue Cordless 18V Glue Gun W/O Battery/Charger

MPN
0603264800
Brand
Bosch DIY
EAN-13
4059952558172
Order Code
02-0813
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.03 £55.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden 0603264800 cordless glue gun is an 18 V tool designed for versatile adhesive applications. It operates without the need for a battery or charger, making it convenient for crafts and small repairs. Ideal for both home projects and on-the-go use, this hot glue gun accommodates 11 mm glue sticks.
Type Cordless glue gun
Glue Stick Size 11mm
Corded / Cordless No
Capacity 2.5Ah
Dim (L x W) 194 mm x 56 mm
Length 194mm
Max. preheat time 90s
Melting Temperature 200°C
Voltage 18V
Weight 700g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot