Bosch 0603208000 EasySpray Cordless Paint Spray Gun 18V 100ml/min

Order Code:

02-0812

Brand: Bosch DIY MPN: 0603208000 EAN-13: 4053423227871
Qty Unit Price (Ex VAT)
1+ £106.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Bosch Home and Garden's EasySpray 18V-100 Cordless paint spray gun offers a maximum feed rate of 100 ml/min, making it ideal for efficient and precise painting tasks. Compatible with Bosch batteries, the spray gun provides flexibility and convenience during use. This tool is perfect for homeowners and DIY enthusiasts tackling furniture painting and small renovation projects.
Type Cordless paint spray gun
Air tube length 1.25m
Airflow 0.1 l/min
Assembly instructions Yes
Battery life 0.17 h
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18V
Best uses Wood
Capacity 800ml
Carrying handle(s) Yes
Easy to use Yes
Ergonomic handle Yes
Hose Length 1.3 m
Max. feed rate 100 ml/min
Number of batteries supported 1
Package type Box
Power Source Battery
Product colour Green
Rotatable nozzle Yes
Spray gun purpose Paint
Suitable for outdoor use Yes
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot