Bosch 0603128570 PSB 750 RCE 1-speed ​​impact Drill 750W & Case

MPN
0603128570
Brand
Bosch DIY
EAN-13
3165140512442
Order Code
60-8370

Discontinued


These PSB 750 RCA Impact Drills from Bosch are available with a range of options including a dust-collector, case and other accessories.

Quick action drill chuck. Speed pre-selection. Forward/reverse operation. Bosch Constant-Electronic speed control. Softgrip.


  • Type: Impact drill 750W
  • Model: PSB 750 RCE
  • Tool holder: Cylinder shank
  • Power tool features: Keyless chuck
  • Functions: Impact On/Off
  • Voltage: 230V AC
  • Power: 750 W
  • RPM range: 0 - 3000 rpm
  • Blow count: 48000 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 0603128500

Depth stop, Additional handle, Case.


Power 750W
Functions Impact on / off
Tool Holder Cylinder shank

Trustpilot