Bosch 0601B51100 GCM 18V-254 D Professional BITURBO Mitre Saw 18V Bare Unit

MPN
0601B51100
Brand
Bosch
EAN-13
4059952613284
Order Code
97-7758
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £577.77 £518.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stockBack-order availability date - 10/11/2026

Bosch GCM 18V-254 D Professional Mitre Saw with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. Delivers cordless flexibility with corded power. The detachable workpiece supports, and long table extensions allow, the mobile mitre saw to easily control long materials during cutting. Even challenging cuts are done with more comfort and flexibility thanks to the dual bevel setting with the ergonomic bevel lock wheel.

Its compact design with various one- or two-handed carrying options makes it easy to transport. Higher precision is ensured due to the dual laser lines on the left and right side of the saw blade. Suitable for cross cuts, mitre cuts, and bevel cuts in wood, aluminium, and PVC plastic.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Clamp, 1 x Dust Bag, 2 x Work piece Supports (flexibly pluggable), 1 x Circular Saw Blade, Standard for Wood, 254 x 30 x 2.2mm x 48T.

Specifications:

No Load Speed: 4,500/min.
Blade: 254 x 30mm Bore.
Cutting Capacity (mm): @0° 90 x 305, @45° Mitre 90 x 215, @45° Bevel 55 x 305.
Mitre Setting (Left/Right): 48°/48°.
Bevel Setting (Left/Right): 47°/ 47°.
Weight: 17.7kg.


Blade Diameter 25.4cm
Battery Voltage 18 V
Bevel cut capacity (0° x 45°) 55 x 305 mm
Bevel setting (left) 47°
Bevel setting (right) 47°
Bevel type Double bevel
Blade bore 3cm
Blade Thickness 2.2mm
Clamp included Yes
Cross cut capacity (0° x 0°) 90 x 305 mm
Depth 787mm
Dust bag included Yes
Dust extraction Yes
Height 632mm
Idle speed (max) 4500 RPM
Laser guide Yes
Miter cut capacity (45° x 0°) 90 x 215 mm
Mitre setting (left) 48°
Mitre setting (right) 48°
Package depth 790mm
Package height 365mm
Package width 575mm
Power Source Battery
Soft start Yes
Weight 17.7kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot