Bosch 0601B51000 GCM 18V-216 D Professional BITURBO Mitre Saw 18V Bare Unit

MPN
0601B51000
Brand
Bosch
EAN-13
4059952613239
Order Code
97-7757
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £426.61 £404.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch GCM 18V-216 D Professional Mitre Saw with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. Delivers cordless flexibility with corded power. This mobile mitre saw can easily control long materials during cutting due to its detachable work piece supports and long table extensions. Its dual bevel setting with ergonomic bevel lock wheel allows more comfort and flexibility for demanding cuts.

Its compact design with various one-or two-handed carrying options makes it easy to transport. Higher precision is ensured due to the dual laser lines on the left and right side of the saw blade. Suitable for cross cuts, mitre cuts, and bevel cuts in wood, aluminium, and PVC plastic.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Clamp, 1 x Dust Bag, 2 x Work piece Supports (flexibly pluggable) and 1 x Circular Saw Blade, Standard for Wood, 216 x 30 x 1.7mm x 24T.

Specifications:

No Load Speed: 5,000/min.
Blade: 216 x 30mm Bore.
Cutting Capacity (mm): @0° 66 x 305, @45° Mitre 66 x 215, @45° Bevel 42 x 305.
Mitre Setting (Left/Right): 48°/48°.
Bevel Setting (Left/Right): 47°/ 47°.
Weight: 16.2kg.


Blade Diameter 21.6cm
AC input voltage 18 V
Bevel cut capacity (0° x 45°) 42 x 305 mm
Bevel setting (left) 47°
Bevel setting (right) 47°
Bevel type Double bevel
Blade bore 3cm
Cross cut capacity (0° x 0°) 66 x 305 mm
Depth 770mm
Dust extraction Yes
Height 594mm
Idle speed (max) 5000 RPM
Laser guide Yes
Miter cut capacity (45° x 0°) 66 x 215 mm
Mitre setting (left) 48°
Mitre setting (right) 48°
Motor type Brushless
Power Source Battery
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 107 dB
Sound pressure level 93 dB
Weight 16.2kg
Width 464mm

Reviews

Be the first to submit a review

Trustpilot