Bosch 0601B42070 GTS 635-216 Professional Table Saw 1600W 240V

MPN
0601B42070
Brand
Bosch
EAN-13
3165140975391
Order Code
97-7753
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £438.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stockBack-order availability date - 03/11/2026

The Bosch GTS 635-216 Professional Table Saw is compact, yet powerful. Its 1,600W motor power is ideal for a cutting height up to 70mm and for a rip capacity up to 635mm. Extremely precise, due to its integrated slide carriage, table-widener, and table extension, it is exceptionally versatile. It also features a spindle lock, a soft start function, restart protection, and a safety switch for increased user protection.

The compact, low weight design (only 22kg) combined with ergonomic handles and protective on-board storage make it easy and safe to transport. The GTS 635-216 Professional has been designed for sawing of user-defined size's, rip cutting, and concealed cuts, especially of board materials, wood, wood composites, and laminate. It is suitable for mounting on a variety of table saw stands and uses the Click & Clean System for the professional power tools from Bosch.

Specifications:

Input Power: 1,600W.
No Load Speed: 5,500/min.
Table Size: 500 x 658mm.
Saw Blade Diameter x Bore: 216 x 30mm.
Cutting Height: @90° 70mm, @45° 50mm.
Max. Cutting Capacity Right: 635mm.
Incline Setting Left/Right: 45° / 0°.
Weight: 22kg.


Incline setting 45 ° L / 0 ° R
Input power 1600 W
Max. cutting capacity on the right 635mm
No-Load Speed 5.500 rpm
Package depth 820mm
Package height 410mm
Package width 660mm
Rated input power 1.600 W
Saw blade bore diameter 30.0mm
Saw blade diameter 216mm
Sound power level 103 dB
Sound pressure level 93.5 dB
Table Size 500 x 658 mm
Tool dimensions (width x length x height) 658 x 500 x 332 mm
Weight 22.000kg

Reviews

Be the first to submit a review

Trustpilot