Bosch 0601B41000 GCM 18V-216 Professional BITURBO Mitre Saw 18V Bare Unit

MPN
0601B41000
Brand
Bosch
EAN-13
3165140898928
Order Code
97-7752
Country of Origin
China

No longer stocked


Bosch GCM 18V-216 Professional Mitre Saw with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. Delivers cordless flexibility with corded power. Offers an exceptionally strong performance, equal to corded 1,600W mitre saws whilst providing completely cordless manoeuvrability and outstanding compactness.

With a cutting depth of 70mm, this tool sets an unparalleled market standard, making it the ideal option for the widest range of applications.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Clamp, 1 x Insert Plate, 1 x Dust Bag, 1 x SDS Saw Blade Lock and 1 x Circular Saw Blade, Standard for Wood, 216 x 30 x 1.7mm x 24T.

Specifications:

No Load Speed: 4,600/min.
Blade: 216 x 30mm Bore.
Cutting Capacity (mm): @0° 70 x 270, @45° Mitre 70 x 190, 45° Bevel 45 x 270.
Mitre Setting (Left/Right): 47°/47°.
Bevel Setting (Left/Right): 45°/ 0°.
Weight: 14.7kg.


Blade Diameter 21.6cm
Battery Voltage 18.0 V
Bevel cut capacity (0° x 45°) 70 x 190 mm
Bevel setting 45 ° L / 0 ° R
Bevel setting (left) 47°
Bevel setting (right) 47°
Bevel type Double bevel
Cross cut capacity (0° x 0°) 70 x 270 mm
Cutting capacity, 0° 70 x 270 mm
Cutting capacity, 45° bevel 45 x 270 mm
Cutting capacity, 45° mitre 70 x 190 mm
Cutting depth (90º) 7cm
Depth 770mm
Dust bag included Yes
Dust extraction Yes
Height 630mm
Idle speed (max) 4600 RPM
Input power 1600 W
Mitre setting 47 ° L / 47 ° R
Mitre setting (left) 45°
Mitre setting (right) 0°
Motor type Brushless
No-Load Speed 4.600 rpm
Package depth 796mm
Package height 430mm
Package width 493mm
Power Source Battery
Saw blade diameter 216mm
Saw blade included Yes
Sliding rails Yes
Sound level uncertainty 3 dB
Sound power level 104 dB
Sound pressure level 95 dB
Tool dimensions (width x length x height) 520 x 630 x 770 mm
Weight 14.700kg
Width 520mm

Trustpilot