Bosch 0601B24100 GTA 6000 Professional Saw Stand

MPN
0601B24100
Brand
Bosch
EAN-13
3165140632546
Order Code
97-7745
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GTA 6000 Professional Saw Stand for GTS 10 XC Professional Table Saw. Easy to store, quick to set up, and simple to transport for convenient work on the go. It has a lockable folding mechanism for increased safety during use.

Specifications:

Length of Work Bench: 750mm.
Height of Work Bench: 602mm.
Dimensions of Folded Table: 735 x 865 x 170mm.


Depth 750mm
Height 602mm
Height of work bench 602mm
Length of work bench 750mm
Weight 13.9kg

Reviews

Be the first to submit a review

Trustpilot