Bosch 0601B22700 GTA 560 Professional Saw Stand

MPN
0601B22700
Brand
Bosch
EAN-13
3165140956673
Order Code
97-7740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GTA 560 Professional Saw Stand for GTS 635-216 Professional Table Saw.

Specifications:

Length of Work Bench: 682mm.
Height of Work Bench: 564mm.
Dimensions of Folded Table: 682 x 728 x 564mm.
Weight: 6.0kg.


Compatibility GTS 635 -216
Depth 728mm
Dimensions of table when folded up 682 x 728 x 564 mm
Height 564mm
Height of work bench 564mm
Length of work bench 682mm
Package depth 100mm
Package height 714mm
Package width 615mm
Product Type Base frame
Weight 6kg
Weight with/without accessories 6.0 / 6.00kg
Width 682mm

Reviews

Be the first to submit a review

Trustpilot