Bosch 0601B12300 GTA 2600 Professional Mitre Saw Leg Stand

MPN
0601B12300
Brand
Bosch
EAN-13
3165140526128
Order Code
97-7735
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GTA 2600 Professional Mitre Saw Leg Stand is designed for all Bosch Professional mitre/sliding mitre saws and combo saws. It also suits most of the saws in the market. The tool mounts with a safety lock for fast and safe assembly and the legs are easy to fold/unfold thanks to the push button system. They have rubber end caps and the height is also adjustable up to 30mm for stability on rough surfaces.

It is suitable for the following models: GCM12SD, GCM12, GCM10SD, GCM10S, GCM10, GCM8S, GCM800S and GTM12.

Specifications:

Stand Height (Folded/Unfolded): 270/940mm.
Legs in Position (L/W): 1378/610mm.
Stand Folded Together (LxWxH): 1245 x 305 x 1272mm.
Stand Length: Supports Extended: 2630mm, Supports Closed: 1220mm.
Stand Only: 15kg.
Tool Mounts: 4kg.


Dimensions of table when folded up 820mm
Height 947mm
Height of work bench 947mm
Length 2600mm
Length of work bench 2.600mm
Length of work bench with extension 2.600mm
Load bearing capacity, max. 160kg
Number of legs 4 leg(s)
Product colour Turquoise, White
Weight with/without accessories 19.60kg

Reviews

Be the first to submit a review

Trustpilot