Bosch 06019L5000 GDS 18V-330 HC Professional 1/2in Impact Wrench 18V Bare Unit

MPN
06019L5000
Brand
Bosch
EAN-13
4059952610528
Order Code
97-7733
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GDS 18V-330 HC Professional Impact Wrench with a 1/2in square bit holder. Delivers powerful performance whilst preventing damage to materials. Two default modes on the user interface, selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control and greater flexibility on the job. Comes with a status indicator, LED light, and belt clip for greater convenience. Ideal for metal workshops/locksmiths, industrial assembly, framing, and vehicle maintenance using metal bolts/nuts from M8-M18.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/2in square.
No Load Speed: 0-1,200/0-1,900/0-2,800/min.
Impact Rate: 0-2,400/0-3,100/0-3,800/bpm.
Max. Torque: 200/260/330Nm.
Max. Breakaway Torque: 560Nm.
Bolt Size: M8 - M18.
Weight: 1.2kg excl. battery.


Battery Capacity 4 Ah
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Depth 145mm
Drive Size 1/2
Height 205mm
Idle impact rate (max) 3800 IPM
Idle impact rate (min) 2400 IPM
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 1900 RPM
Idle speed (3rd gear) 2800 RPM
Idle speed (max) 2800 RPM
Number of gears 3
Power Source Battery
Product colour Black, Blue, Red
Product Type Impact wrench
Sound level uncertainty 3 dB
Sound power level 109 dB
Sound pressure level 98 dB
Torque (max) 560 N·m
Torque (min) 200 N·m
Vibration level 13 m/s²
Vibration level uncertainty 1.5 m/s²
Weight 1.2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot