Bosch 06019L0101 Professional GSS 18V-13 Cordless Sander w/o Battery

MPN
06019L0101
Brand
Bosch
EAN-13
4059952606187
Order Code
02-1849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £300.00 £225.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Professional's GSS 18V-13 model is a cordless random-orbit sander, providing versatility and portability without a battery. This power tool is well-suited for tasks involving sanding and smoothing surfaces, offering efficiency in woodworking and renovation projects. The sander features an 80 x 130 mm pad size, ensuring precision and consistency in various applications.
Type Cordless random-orbit sander
Voltage 18V
Abrasive surface area 80 x 130 mm
Dim (L x W x H) 226 x 131 x 110 mm
Electrical connector 35mm
Height 110mm
Idle oscillation rate 12000 - 20000 /min
Length 226mm
Number of power packs included 0
Orbit diameter 1.6mm
Package depth 442mm
Package height 151mm
Package width 357mm
Sound power level 81 dB
Sound pressure level 70 dB
Weight 1.1kg
Width 131mm

Reviews

Be the first to submit a review

Trustpilot