Bosch 06019L0001 GSS 12V-13 Professional Orbital Sander 12V Bare Unit

MPN
06019L0001
Brand
Bosch
EAN-13
4059952606309
Order Code
97-7732
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GSS 12V-13 Professional Orbital Sander for always-on-the-go professionals. Maximum control thanks to excellent tool balance and superior ergonomics (palm rest and grip). It has a compact, lean design ideal for all hard-to-reach areas. Easy to handle thanks to its intuitive operating concept and the interchangeable sanding plate system.

Ideal for basic and in-between sanding, lacquer removal, and finishing surfaces. It can be used on wood, veneer, lacquer, and filler, as well as mineral and acrylic. Compatible with the Bosch Click & Clean dust extraction system.

Comes as a Bare Unit, NO battery or charger,

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Supplied with: 3 x Sanding Sheets C470, Best for Wood + Paint, 120, 1 x Base Plate with Sanding Plate 113 x 101mm, 1 x Delta Base Plate with Sanding Plate 100 x 150mm, 1 x Base Plate with Sanding Plate 80 x 130mm, 1 x Hole Punch, 1 x Dust Bag and 1 x L-BOXX 136.

Specifications:

Oscillating Speed: 12,000-20,000/min.
Oscillating Diameter: 1.6mm.
Delta Sanding Plate w/ Hook & Loop (length x width): 150 x 100mm.
Sanding Plate w/ Hook & Loop (length x width): 100 x 110mm.
Weight: 0.8kg excl. battery.


Battery Voltage 12.0 V
Package depth 442mm
Package height 151mm
Package width 357mm
Sound power level 82 dB
Sound pressure level 71 dB

Reviews

Be the first to submit a review

Trustpilot