Bosch 06019K7001 Professional Cordless Screwdriver 18V Li-ion Brushless

MPN
06019K7001
Brand
Bosch
EAN-13
4059952581156
Order Code
02-1845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £231.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional's GTB 18V-45 is a cordless screwdriver, known for its brushless motor and efficient 18 V Li-ion technology. As a reliable power tool, it offers enhanced performance and longer life for professional use. This cordless screwdriver is ideal for construction and assembly tasks where mobility and precision are critical.
Voltage 18V
Type Cordless screwdriver
Battery Included No
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Chuck diameter 1/4
Depth 261mm
Dim (L x W x H) 261 x 56 x 193 mm
Handle shape Pistol handle
Height 193mm
Idle speed (max) 4500 RPM
Length 261mm
Max. screw Ø 6mm
Max. Torque 6Nm
Maximum torque (hard applications) 6 N·m
Maximum torque (soft applications) 32 N·m
Misc Attribute GTB 18V-45
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Rotational speed range 0-4500 U/min
Screwdriver bit Yes
Soft grip Yes
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Weight 950g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot