Bosch 06019K7000 GTB 18V-45 Professional Drywall Screwdriver 18V Bare Unit

MPN
06019K7000
Brand
Bosch
EAN-13
4059952581132
Order Code
97-7729
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £144.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Bosch GTB 18V-45 Professional Drywall Screwdriver comes as a Bare Unit, NO battery or charger in a cardboard box.

Supplied with: 1 x Belt Clip, 1 x Bit Holder and 1 x PH2 Screwdriver Bit.


Battery Included No
Battery Voltage 18 V
Built-in light Yes
Chuck diameter 1/4
Depth 216mm
Handle shape Pistol handle
Height 193mm
Idle speed (max) 4500 RPM
Maximum torque (hard applications) 6 N·m
Maximum torque (soft applications) 32 N·m
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Screwdriver bit Yes
Soft grip Yes
Weight 950g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot