Bosch 06019K6203 GSR 18V-90 FC Pro FlexiClick DrillDriver +3 Attach Case 18VBare

MPN
06019K6203
Brand
Bosch
EAN-13
4059952617428
Order Code
97-7727
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £389.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

This Bosch GSR 18V-90 FC Pro FlexiClick Drill Driver is supplied with:

1 x GFA 18-M Professional Metal Chuck Adaptor.
1 x GFA 18-E Professional Off-set Angle Adaptor.
1 x GFA 18-W Professional Angle Adaptor.
1 x Inlay for L-BOXX 136.
1 x L-BOXX 136.

Bare Unit, NO battery or charger included in this set. 


Chuck Type SDS Plus
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Bluetooth Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 136mm
Drilling Yes
Drilling diameter in concrete (max) 1cm
Hammer drilling Yes
Height 210mm
Idle speed (max) 2100 RPM
Idle speed (min) 630 RPM
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Motor type Brushless
Number of gears 2
Package depth 445mm
Package height 151mm
Package width 360mm
Power Source Battery
Product colour Black, Blue, Silver
Product design Pistol grip drill
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 74.5 dB
Sound pressure level 85.5 dB
Torque settings 21
Vibration level (metal drilling) 1.4 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 920g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot