Bosch 06019K6002 Professional GSR Cordless Drill Brushless 18V 64Nm

MPN
06019K6002
Brand
Bosch
EAN-13
4059952617213
Order Code
02-1835
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £319.55 £319.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional's GSR 18V-90 C is a cordless screwdriver designed for precision and power, equipped with a brushless motor for enhanced efficiency. Ideal for construction and DIY applications, this 18V Li-ion power tool provides reliable performance without the need for a battery. The tool is perfect for tasks that require mobility and flexibility, making it a great choice for professionals and hobbyists alike.
Voltage 18V
Type Cordless screwdriver
Battery Included Yes
Chuck Type Keyless
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Adjustable torque Yes
Battery level indicator Yes
Battery Voltage 18 V
Blow count 28500 /min
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 163mm
Dim (L x W x H) 164 x 77 x 210 mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 6.8cm
Electronic Cell Protection (ECP) Yes
Height 210mm
Idle speed (1st gear) 630 RPM
Idle speed (2nd gear) 2100 RPM
Idle speed (details) 0-630/ 0-2,100 U/min
Idle speed (max) 2100 RPM
Length 164mm
Max. drill diameter 68mm
Max. screw Ø 13mm
Max. Torque 64
Maximum torque (hard applications) 64 N·m
Maximum torque (soft applications) 36 N·m
Motor type Brushless
Number of Batteries 0
Number of gears 2
Package depth 442mm
Package height 151mm
Package width 357mm
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 1.2cm
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 77 dB
Sound pressure level 88 dB
Spindle Thread 1/2
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 21
Torque settings 21
Uncertainty K 1.5 m/s²
Vibration level (metal drilling) 1.6 m/s²
Weight 1.1kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot