Bosch 06019K4000 GDS 18V-450 HC Professional 1/2in Impact Wrench 18V Bare Unit

MPN
06019K4000
Brand
Bosch
EAN-13
4059952568010
Order Code
97-7719
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £214.59 £207.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GDS 18V-450 HC Professional Impact Wrench with a 1/2in square bit holder. Delivers powerful performance whilst preventing damage to materials. Two default modes on the user interface, selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control and greater flexibility on the job. Comes with a status indicator, LED light, and belt clip for greater convenience. Ideal for metal workshops/locksmiths, industrial assembly, framing and vehicle maintenance using metal bolts/nuts from M10-M20. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/2in square.
No Load Speed: 0-1,000/0-1,500/0-2,300/min.
Impact Rate: 0-1,900/0-2,500/0-3,300/bpm.
Max. Torque: 250/330/450Nm.
Max. Breakaway Torque: 800Nm.
Bolt Size: M10 - M20.
Weight: 1.6kg excl. battery.


Battery Included No
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Chuck diameter 1/2
Depth 196mm
Handle shape Pistol handle
Height 214mm
Idle speed (1st gear) 0 RPM
Idle speed (2nd gear) 1500 RPM
Idle speed (3rd gear) 2300 RPM
Idle speed (max) 2300 RPM
Maximum torque (hard applications) 450 N·m
Maximum torque (soft applications) 250 N·m
Power Source Battery
Product colour Black, Blue
Product Type Impact driver
Soft grip Yes
Torque (max) 450 N·m
Torque settings 3
Weight 1.6kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot