Bosch 06019K3371 GSB 18V-45 Professional Combi Drill 18V 2 x 2.0Ah Li-ion

MPN
06019K3371
Brand
Bosch
EAN-13
4059952605715
Order Code
97-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £192.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

This Bosch GSB 18V-45 Professional Combi Drill is supplied with:

2 x 18V 2.0Ah Li-ion Batteries.
1 x Belt Clip.
1 x Professional Charger GAL 18V-20.
1 x L-BOXX inlay for tool.
1 x L-BOXX 136.


Adjustable speed Yes
Battery type Lithium-ion
Battery Voltage 18 V
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.5cm
Package depth 231mm
Package height 95mm
Package width 221mm
Screwdriving Yes
Sound power level 97 dB
Sound pressure level 86 dB

Reviews

Be the first to submit a review

Trustpilot